DC0351005V2B-2T0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0351005V2B-2T0

DigiKey Part Number
345-DC0351005V2B-2T0-ND
Manufacturer
Manufacturer Product Number
DC0351005V2B-2T0
Description
FAN 35X10MM 5VDC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Ball 5.5 CFM (0.154m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 35mm L x 35mm H
Width
10.00mm
Air Flow
5.5 CFM (0.154m³/min)
Static Pressure
0.180 in H2O (44.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
25.0dB(A)
Power (Watts)
0.75 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus
Weight
-
Current Rating (Amps)
0.150A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1256,42000 Kč256,42 Kč
10226,94300 Kč2 269,43 Kč
25216,17360 Kč5 404,34 Kč
50208,35420 Kč10 417,71 Kč
100204,13400 Kč20 413,40 Kč
Unit Price without VAT:256,42000 Kč
Unit Price with VAT:310,26820 Kč