
DC0301005U2B-BT0 | |
---|---|
DigiKey Part Number | 345-DC0301005U2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0301005U2B-BT0 |
Description | FAN 30X10MM 5VDC PWM/TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Ball 5.7 CFM (0.157m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.50mm | |
Air Flow | 5.7 CFM (0.157m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 31.0dB(A) | |
Power (Watts) | 850 mW | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.170A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 321,20000 Kč | 321,20 Kč |
10 | 284,33000 Kč | 2 843,30 Kč |
25 | 270,81480 Kč | 6 770,37 Kč |
50 | 261,02080 Kč | 13 051,04 Kč |
100 | 251,57020 Kč | 25 157,02 Kč |
250 | 239,58248 Kč | 59 895,62 Kč |
500 | 230,88430 Kč | 115 442,15 Kč |
Unit Price without VAT: | 321,20000 Kč |
---|---|
Unit Price with VAT: | 388,65200 Kč |