Fan Tubeaxial 5VDC Square - 30mm L x 30mm H omniCOOL™ Magnetic Sleeve 3.6 CFM (0.101m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-3007CF-0110-320-22

DigiKey Part Number
2223-CFM-3007CF-0110-320-22-ND
Manufacturer
Manufacturer Product Number
CFM-3007CF-0110-320-22
Description
DC AXIAL FAN, 30 MM SQUARE, 7 MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H omniCOOL™ Magnetic Sleeve 3.6 CFM (0.101m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
7.50mm
Air Flow
3.6 CFM (0.101m³/min)
Static Pressure
0.210 in H2O (52.3 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
32.0dB(A)
Power (Watts)
1.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.240A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1193,81000 Kč193,81 Kč
10157,48500 Kč1 574,85 Kč
25143,74400 Kč3 593,60 Kč
50133,85800 Kč6 692,90 Kč
200115,74520 Kč23 149,04 Kč
400115,48900 Kč46 195,60 Kč
Manufacturers Standard Package
Unit Price without VAT:193,81000 Kč
Unit Price with VAT:234,51010 Kč