
DB1203212H2B-2T0 | |
---|---|
DigiKey Part Number | 345-DB1203212H2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DB1203212H2B-2T0 |
Description | FAN BLOWER 119X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 119mm L x 119mm H Ball 32.1 CFM (0.899m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 119mm L x 119mm H | |
Width | 32.00mm | |
Air Flow | 32.1 CFM (0.899m³/min) | |
Static Pressure | 1.060 in H2O (264.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 49.0dB(A) | |
Power (Watts) | 13.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 447,64000 Kč | 447,64 Kč |
10 | 396,16600 Kč | 3 961,66 Kč |
25 | 377,33960 Kč | 9 433,49 Kč |
50 | 363,68760 Kč | 18 184,38 Kč |
100 | 350,51060 Kč | 35 051,06 Kč |
250 | 333,79908 Kč | 83 449,77 Kč |
500 | 321,67228 Kč | 160 836,14 Kč |
Unit Price without VAT: | 447,64000 Kč |
---|---|
Unit Price with VAT: | 541,64440 Kč |