
CD-02-05-220 | |
---|---|
DigiKey Part Number | 345-1544-ND |
Manufacturer | |
Manufacturer Product Number | CD-02-05-220 |
Description | THERM PAD 17.78MMX12.7MM ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 17.78mm x 12.70mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 17.78mm x 12.70mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,50000 Kč | 22,50 Kč |
10 | 19,91300 Kč | 199,13 Kč |
25 | 18,96360 Kč | 474,09 Kč |
50 | 18,28040 Kč | 914,02 Kč |
100 | 17,62010 Kč | 1 762,01 Kč |
250 | 16,78400 Kč | 4 196,00 Kč |
500 | 16,17700 Kč | 8 088,50 Kč |
1 000 | 15,59167 Kč | 15 591,67 Kč |
5 000 | 14,31113 Kč | 71 555,65 Kč |
Unit Price without VAT: | 22,50000 Kč |
---|---|
Unit Price with VAT: | 27,22500 Kč |