



960-19-15-S-AB-0 | |
|---|---|
DigiKey Part Number | 345-1746-ND |
Manufacturer | |
Manufacturer Product Number | 960-19-15-S-AB-0 |
Description | HEATSINK 19X15MM SIDE PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-19-15-S-AB-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 10 | 91,81900 Kč | 918,19 Kč |
| 25 | 87,46920 Kč | 2 186,73 Kč |
| 50 | 84,30740 Kč | 4 215,37 Kč |
| 100 | 81,25990 Kč | 8 125,99 Kč |
| 300 | 76,64883 Kč | 22 994,65 Kč |
| 500 | 74,59182 Kč | 37 295,91 Kč |
| 1 000 | 71,88683 Kč | 71 886,83 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |





