960-23-18-S-AB-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
960-23-18-S-AB-0
960-23-18-S-AB-0
960-23-18-S-AB-0

960-23-18-S-AB-0

DigiKey Part Number
345-1791-ND
Manufacturer
Manufacturer Product Number
960-23-18-S-AB-0
Description
HEATSINK 23X18MM SIDE PUSH PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
960-23-18-S-AB-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Square, Pin Fins
Length
0.906" (23.00mm)
Width
0.906" (23.00mm)
Diameter
-
Fin Height
0.709" (18.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
4.50°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1111,86000 Kč111,86 Kč
1099,00500 Kč990,05 Kč
2594,30160 Kč2 357,54 Kč
5090,89800 Kč4 544,90 Kč
10087,61100 Kč8 761,10 Kč
30082,63817 Kč24 791,45 Kč
50080,42046 Kč40 210,23 Kč
1 00077,50343 Kč77 503,43 Kč
Manufacturers Standard Package
Unit Price without VAT:111,86000 Kč
Unit Price with VAT:135,35060 Kč