
217-36CTRE6 | |
---|---|
DigiKey Part Number | 345-217-36CTRE6TR-ND - Tape & Reel (TR) 345-217-36CTRE6CT-ND - Cut Tape (CT) 345-217-36CTRE6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 217-36CTRE6 |
Description | BOARD LEVEL HEAT SINKS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink D²Pak (TO-263), SOL-20, SOT-223, TO-220 Copper 1.0W @ 55°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.740" (18.80mm) | |
Width | 0.600" (15.24mm) | |
Diameter | - | |
Fin Height | 0.360" (9.14mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 55°C | |
Thermal Resistance @ Forced Air Flow | 16.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 55.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,37000 Kč | 14,37 Kč |
10 | 12,66500 Kč | 126,65 Kč |
25 | 12,05640 Kč | 301,41 Kč |
50 | 11,62320 Kč | 581,16 Kč |
100 | 11,20240 Kč | 1 120,24 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 10,67080 Kč | 2 667,70 Kč |
500 | 10,28502 Kč | 5 142,51 Kč |
750 | 10,06617 Kč | 7 549,63 Kč |
1 250 | 9,79643 Kč | 12 245,54 Kč |
1 750 | 9,62275 Kč | 16 839,81 Kč |
2 500 | 9,44182 Kč | 23 604,55 Kč |
6 250 | 8,99219 Kč | 56 201,19 Kč |
12 500 | 8,66590 Kč | 108 323,75 Kč |
Unit Price without VAT: | 14,37000 Kč |
---|---|
Unit Price with VAT: | 17,38770 Kč |