180-11-12C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180-11-12C

DigiKey Part Number
345-1167-ND
Manufacturer
Manufacturer Product Number
180-11-12C
Description
COLD PLATE HEAT SINK 0.041C/W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Passive, Cold Plate 0.041°C/W @ 1.5 GPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Product Type
Passive, Cold Plate
Voltage
-
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
0.041°C/W @ 1.5 GPM
Fluid Capacity
-
Connection Type
-
Weight
2.9 lbs (1.3 kg)
Dimensions - Overall
19.69" L x 5.00" W x 1.50" H (500.1mm x 127.2mm x 38.1mm)
Ratings
-
Features
-
Attachment Method
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 860,38000 Kč2 860,38 Kč
102 530,72000 Kč25 307,20 Kč
252 410,12280 Kč60 253,07 Kč
502 322,59080 Kč116 129,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 860,38000 Kč
Unit Price with VAT:3 461,05980 Kč