
173-9-230P | |
---|---|
DigiKey Part Number | 345-1080-ND |
Manufacturer | |
Manufacturer Product Number | 173-9-230P |
Description | THERM PAD 19.1MMX12.7MM GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 19.10mm x 12.70mm Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | 173-9-230P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.10mm x 12.70mm | |
Thickness | 0.0090" (0.229mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Gray | |
Thermal Resistivity | 0.50°C/W | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,29000 Kč | 17,29 Kč |
10 | 15,35200 Kč | 153,52 Kč |
25 | 14,61440 Kč | 365,36 Kč |
50 | 14,08940 Kč | 704,47 Kč |
100 | 13,58120 Kč | 1 358,12 Kč |
250 | 12,93628 Kč | 3 234,07 Kč |
500 | 12,46842 Kč | 6 234,21 Kč |
1 000 | 12,01745 Kč | 12 017,45 Kč |
5 000 | 11,03090 Kč | 55 154,50 Kč |
Unit Price without VAT: | 17,29000 Kč |
---|---|
Unit Price with VAT: | 20,92090 Kč |