NTC Thermistor 10k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Ring Lug
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Vishay Thermistors, Electronic Simulation Part 3: Simetrix Spice Models for PTCEL

NTCALUG39A103GCA

DigiKey Part Number
56-NTCALUG39A103GCA-ND
Manufacturer
Manufacturer Product Number
NTCALUG39A103GCA
Description
NTC MINI LUG 10K 2% CONNECTOR E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3984K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
2.76" (70.00mm)
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Ring Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
544,39000 Kč221,95 Kč
1042,35300 Kč423,53 Kč
2539,91280 Kč997,82 Kč
5038,24580 Kč1 912,29 Kč
10036,71500 Kč3 671,50 Kč
50033,64300 Kč16 821,50 Kč
1 00032,49944 Kč32 499,44 Kč
5 00030,19609 Kč150 980,45 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč