
127-6-10 | |
---|---|
DigiKey Part Number | 345-127-6-10-ND |
Manufacturer | |
Manufacturer Product Number | 127-6-10 |
Description | GREASE 10CC SYRINGE 6W/MK NON-SI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Grease 10cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Silicone Grease | |
Size / Dimension | 10cc Syringe | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | Gray | |
Thermal Conductivity | 6.00W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 832,99000 Kč | 832,99 Kč |
10 | 737,19500 Kč | 7 371,95 Kč |
25 | 702,14600 Kč | 17 553,65 Kč |
50 | 676,70420 Kč | 33 835,21 Kč |
100 | 652,16230 Kč | 65 216,23 Kč |
250 | 621,02980 Kč | 155 257,45 Kč |
Unit Price without VAT: | 832,99000 Kč |
---|---|
Unit Price with VAT: | 1 007,91790 Kč |