12552x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125520

DigiKey Part Number
345-1979-ND
Manufacturer
Manufacturer Product Number
125520
Description
9.75WX12" EXTRUSION 16473 XX5384
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
12.000" (304.80mm)
Width
9.750" (247.65mm)
Diameter
-
Fin Height
2.280" (57.91mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.75°C/W
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 486,01000 Kč1 486,01 Kč
101 314,97700 Kč13 149,77 Kč
251 252,39120 Kč31 309,78 Kč
501 206,96520 Kč60 348,26 Kč
1001 163,13890 Kč116 313,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 486,01000 Kč
Unit Price with VAT:1 798,07210 Kč