
122260 | |
|---|---|
DigiKey Part Number | 345-1469-ND |
Manufacturer | |
Manufacturer Product Number | 122260 |
Description | HEATSINK 19035 PROFILE 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 9.240" (234.70mm) | |
Diameter | - | |
Fin Height | 2.660" (67.56mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.62°C/W | |
Material | ||
Material Finish | Unfinished | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 752,43000 Kč | 1 752,43 Kč |
| 10 | 1 550,73100 Kč | 15 507,31 Kč |
| 25 | 1 476,88040 Kč | 36 922,01 Kč |
| 50 | 1 423,30560 Kč | 71 165,28 Kč |
| 100 | 1 371,60550 Kč | 137 160,55 Kč |
| Unit Price without VAT: | 1 752,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 120,44030 Kč |





