122259
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122259

DigiKey Part Number
345-1468-ND
Manufacturer
Manufacturer Product Number
122259
Description
HEATSINK 16639 PROFILE 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Power Modules Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
12.000" (304.80mm)
Width
7.875" (200.02mm)
Diameter
-
Fin Height
1.312" (33.32mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Unfinished
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 519,13000 Kč1 519,13 Kč
101 344,18100 Kč13 441,81 Kč
251 280,19520 Kč32 004,88 Kč
501 233,76100 Kč61 688,05 Kč
1001 188,95970 Kč118 895,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 519,13000 Kč
Unit Price with VAT:1 838,14730 Kč