
127728 | |
|---|---|
DigiKey Part Number | 345-127728-ND |
Manufacturer | |
Manufacturer Product Number | 127728 |
Description | 7.875" WIDE X 12" FLATBACK HEATS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 7.875" (200.02mm) | |
Diameter | - | |
Fin Height | 1.312" (33.32mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.30°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 052,96000 Kč | 1 052,96 Kč |
| 10 | 931,76800 Kč | 9 317,68 Kč |
| 25 | 887,44960 Kč | 22 186,24 Kč |
| 50 | 855,27560 Kč | 42 763,78 Kč |
| 100 | 824,23890 Kč | 82 423,89 Kč |
| 250 | 784,87772 Kč | 196 219,43 Kč |
| Unit Price without VAT: | 1 052,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 274,08160 Kč |





