
120961 | |
---|---|
DigiKey Part Number | 345-1428-ND |
Manufacturer | |
Manufacturer Product Number | 120961 |
Description | COLD PLATE HEAT SINK BURIED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate |
Datasheet | Datasheet |
EDA/CAD Models | 120961 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 15.00" L x 5.00" W x 0.60" H (381.0mm x 127.0mm x 15.2mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 809,13000 Kč | 2 809,13 Kč |
10 | 2 485,47700 Kč | 24 854,77 Kč |
25 | 2 367,02960 Kč | 59 175,74 Kč |
50 | 2 281,06420 Kč | 114 053,21 Kč |
Unit Price without VAT: | 2 809,13000 Kč |
---|---|
Unit Price with VAT: | 3 399,04730 Kč |