


PLF-1-8-76X127-70 | |
|---|---|
DigiKey Part Number | 345-PLF-1-8-76X127-70-ND |
Manufacturer | |
Manufacturer Product Number | PLF-1-8-76X127-70 |
Description | THERM PAD 127MMX76.2MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 127.00mm x 76.20mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 127.00mm x 76.20mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 8.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 891,13000 Kč | 1 891,13 Kč |
| 10 | 1 673,28600 Kč | 16 732,86 Kč |
| 25 | 1 593,61960 Kč | 39 840,49 Kč |
| 50 | 1 535,79960 Kč | 76 789,98 Kč |
| 100 | 1 479,99810 Kč | 147 999,81 Kč |
| Unit Price without VAT: | 1 891,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 288,26730 Kč |




