
PL-1-12-76X127-75 | |
|---|---|
DigiKey Part Number | 345-PL-1-12-76X127-75-ND |
Manufacturer | |
Manufacturer Product Number | PL-1-12-76X127-75 |
Description | THERM PAD 127MMX76.2MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 127.00mm x 76.20mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 127.00mm x 76.20mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 12W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 584,09000 Kč | 1 584,09 Kč |
| 10 | 1 401,61700 Kč | 14 016,17 Kč |
| 25 | 1 334,88480 Kč | 33 372,12 Kč |
| 50 | 1 286,47180 Kč | 64 323,59 Kč |
| 100 | 1 239,75130 Kč | 123 975,13 Kč |
| Unit Price without VAT: | 1 584,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 916,74890 Kč |




