
DC0702512M2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0702512M2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0702512M2B-2T0 |
Description | FAN AXIAL 70X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 35.6 CFM (0.997m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 32.0dB(A) |
Mfr | Power (Watts) 1.08 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 70mm L x 70mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Weight 0.111 lb (50.35 g) |
Air Flow 35.6 CFM (0.997m³/min) | Current Rating (Amps) 0.090A |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,77000 Kč | 268,77 Kč |
| 10 | 235,15700 Kč | 2 351,57 Kč |
| 25 | 223,04080 Kč | 5 576,02 Kč |
| 50 | 214,30980 Kč | 10 715,49 Kč |
| 100 | 205,94000 Kč | 20 594,00 Kč |
| 250 | 195,39732 Kč | 48 849,33 Kč |
| 500 | 187,79562 Kč | 93 897,81 Kč |
| Unit Price without VAT: | 268,77000 Kč |
|---|---|
| Unit Price with VAT: | 325,21170 Kč |



