
AUB0712HH-C | |
|---|---|
DigiKey Part Number | 603-AUB0712HH-C-ND |
Manufacturer | |
Manufacturer Product Number | AUB0712HH-C |
Description | AXIAL 70X25 12V TACH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Sleeve 36.6 CFM (1.03m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 40.5dB(A) |
Series | Power (Watts) 3 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 185°F (-10 ~ 85°C) |
Size / Dimension Square - 70mm L x 70mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.250A |
Air Flow 36.6 CFM (1.03m³/min) | Voltage Range 5 ~ 13.2VDC |
Static Pressure 0.288 in H2O (71.7 Pa) | Material - Frame Plastic |
Bearing Type Sleeve | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,34000 Kč | 234,34 Kč |
| 10 | 189,92700 Kč | 1 899,27 Kč |
| 25 | 173,26720 Kč | 4 331,68 Kč |
| 50 | 161,31500 Kč | 8 065,75 Kč |
| 108 | 148,81361 Kč | 16 071,87 Kč |
| 324 | 140,94907 Kč | 45 667,50 Kč |
| Unit Price without VAT: | 234,34000 Kč |
|---|---|
| Unit Price with VAT: | 283,55140 Kč |



