
DC0601005U2B-BT0 | |
|---|---|
DigiKey Part Number | 345-DC0601005U2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0601005U2B-BT0 |
Description | FAN 60X10MM 5VDC PWM/TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 19.9 CFM (0.557m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 10.50mm | |
Air Flow | 19.9 CFM (0.557m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 37.0dB(A) | |
Power (Watts) | 1 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.200A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,54000 Kč | 318,54 Kč |
| 10 | 278,70600 Kč | 2 787,06 Kč |
| 25 | 264,34800 Kč | 6 608,70 Kč |
| 50 | 254,00440 Kč | 12 700,22 Kč |
| 100 | 244,09130 Kč | 24 409,13 Kč |
| 250 | 231,59956 Kč | 57 899,89 Kč |
| 500 | 222,59476 Kč | 111 297,38 Kč |
| Unit Price without VAT: | 318,54000 Kč |
|---|---|
| Unit Price with VAT: | 385,43340 Kč |














