Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
960-23-33-D-AB-0
960-23-33-D-AB-0

960-23-33-D-AB-0

DigiKey Part Number
345-1804-ND
Manufacturer
Manufacturer Product Number
960-23-33-D-AB-0
Description
HEATSINK 23X33MM DIA PUSH PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
960-23-33-D-AB-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Square, Pin Fins
Length
0.906" (23.00mm)
Width
0.906" (23.00mm)
Diameter
-
Fin Height
1.299" (33.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.80°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 609
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1114,86000 Kč114,86 Kč
10101,65100 Kč1 016,51 Kč
2596,82600 Kč2 420,65 Kč
5093,33200 Kč4 666,60 Kč
10089,95540 Kč8 995,54 Kč
30084,85013 Kč25 455,04 Kč
50082,57338 Kč41 286,69 Kč
1 00079,57843 Kč79 578,43 Kč
Manufacturers Standard Package
Unit Price without VAT:114,86000 Kč
Unit Price with VAT:138,98060 Kč