


ATS-01A-136-C2-R0 | |
|---|---|
DigiKey Part Number | ATS2690-ND |
Manufacturer | |
Manufacturer Product Number | ATS-01A-136-C2-R0 |
Description | HEATSINK 70X70X25MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.18°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,47000 Kč | 288,47 Kč |
| 10 | 255,24800 Kč | 2 552,48 Kč |
| 25 | 243,12600 Kč | 6 078,15 Kč |
| 50 | 234,33020 Kč | 11 716,51 Kč |
| 100 | 225,84650 Kč | 22 584,65 Kč |
| 250 | 215,08880 Kč | 53 772,20 Kč |
| 500 | 207,28110 Kč | 103 640,55 Kč |
| 1 000 | 199,74665 Kč | 199 746,65 Kč |
| Unit Price without VAT: | 288,47000 Kč |
|---|---|
| Unit Price with VAT: | 349,04870 Kč |









