



960-19-23-S-AB-0 | |
|---|---|
DigiKey Part Number | 345-1755-ND |
Manufacturer | |
Manufacturer Product Number | 960-19-23-S-AB-0 |
Description | HEATSINK 19X23MM SIDE PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-19-23-S-AB-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.905" (23.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 10 | 79,92700 Kč | 799,27 Kč |
| 25 | 76,14200 Kč | 1 903,55 Kč |
| 50 | 73,38880 Kč | 3 669,44 Kč |
| 100 | 70,73640 Kč | 7 073,64 Kč |
| 300 | 66,72360 Kč | 20 017,08 Kč |
| 500 | 64,93336 Kč | 32 466,68 Kč |
| 1 000 | 62,57891 Kč | 62 578,91 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |




