
ATS014014016-PF-3O | |
|---|---|
DigiKey Part Number | ATS014014016-PF-3O-ND |
Manufacturer | |
Manufacturer Product Number | ATS014014016-PF-3O |
Description | HEAT SINK 14MM X 14MM X 16MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS014014016-PF-3O Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.551" (14.00mm) | |
Width | 0.551" (14.00mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.91°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,98000 Kč | 131,98 Kč |
| 10 | 116,84900 Kč | 1 168,49 Kč |
| 25 | 111,30400 Kč | 2 782,60 Kč |
| 50 | 107,28340 Kč | 5 364,17 Kč |
| 100 | 103,40600 Kč | 10 340,60 Kč |
| 300 | 97,53517 Kč | 29 260,55 Kč |
| 500 | 94,91698 Kč | 47 458,49 Kč |
| 1 000 | 91,47299 Kč | 91 472,99 Kč |
| Unit Price without VAT: | 131,98000 Kč |
|---|---|
| Unit Price with VAT: | 159,69580 Kč |



