
626-20ABPE | |
|---|---|
DigiKey Part Number | 626-20ABPE-ND |
Manufacturer | |
Manufacturer Product Number | 626-20ABPE |
Description | HEATSINK FOR TO218/TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 6.0W @ 55°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.375" (34.93mm) | |
Diameter | - | |
Fin Height | 2.000" (50.80mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 55°C | |
Thermal Resistance @ Forced Air Flow | 4.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,10000 Kč | 46,10 Kč |
| 10 | 40,83700 Kč | 408,37 Kč |
| 25 | 38,89200 Kč | 972,30 Kč |
| 50 | 37,49000 Kč | 1 874,50 Kč |
| 100 | 36,13440 Kč | 3 613,44 Kč |
| 350 | 33,80751 Kč | 11 832,63 Kč |
| 700 | 32,58360 Kč | 22 808,52 Kč |
| 1 050 | 31,88794 Kč | 33 482,34 Kč |
| 5 250 | 29,26551 Kč | 153 643,93 Kč |
| Unit Price without VAT: | 46,10000 Kč |
|---|---|
| Unit Price with VAT: | 55,78100 Kč |










