Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127750

DigiKey Part Number
345-127750-ND
Manufacturer
Manufacturer Product Number
127750
Description
2.125" WIDE X 36" FLATBACK HEATS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
2.125" (53.98mm)
Diameter
-
Fin Height
1.000" (25.40mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
4.4°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 093,37000 Kč1 093,37 Kč
10967,56700 Kč9 675,67 Kč
25921,54360 Kč23 038,59 Kč
50888,13980 Kč44 406,99 Kč
100855,91420 Kč85 591,42 Kč
250815,03484 Kč203 758,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 093,37000 Kč
Unit Price with VAT:1 322,97770 Kč