
ATS-EXL116-300-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-EXL116-300-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL116-300-R0 |
Description | EXTRUSION 300X51.6X42.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL116-300-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 11.811" (300.00mm) | |
Width | 2.031" (51.60mm) | |
Diameter | - | |
Fin Height | 1.673" (42.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 5.70°C/W | |
Material | ||
Material Finish | Degreased |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 648,97000 Kč | 1 648,97 Kč |
| 10 | 1 459,08800 Kč | 14 590,88 Kč |
| 25 | 1 389,63080 Kč | 34 740,77 Kč |
| 50 | 1 339,22720 Kč | 66 961,36 Kč |
| 100 | 1 290,58960 Kč | 129 058,96 Kč |
| Unit Price without VAT: | 1 648,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 995,25370 Kč |



