125403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125403

DigiKey Part Number
345-1935-ND
Manufacturer
Manufacturer Product Number
125403
Description
5.375X12" EXTRUSION 6037 XX5045
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
12.000" (304.80mm)
Width
5.375" (136.53mm)
Diameter
-
Fin Height
1.312" (33.32mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
1.8°C/W
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1745,48000 Kč745,48 Kč
10659,67500 Kč6 596,75 Kč
25628,30800 Kč15 707,70 Kč
50605,54620 Kč30 277,31 Kč
100583,58750 Kč58 358,75 Kč
250555,73824 Kč138 934,56 Kč
Manufacturers Standard Package
Unit Price without VAT:745,48000 Kč
Unit Price with VAT:902,03080 Kč