
125373 | |
|---|---|
DigiKey Part Number | 345-1931-ND |
Manufacturer | |
Manufacturer Product Number | 125373 |
Description | 4.375WX12" EXTRUSIO 16296 XX1527 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 4.375" (111.13mm) | |
Diameter | - | |
Fin Height | 1.290" (32.77mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.4°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,33000 Kč | 638,33 Kč |
| 10 | 564,98700 Kč | 5 649,87 Kč |
| 25 | 538,11800 Kč | 13 452,95 Kč |
| 50 | 518,63120 Kč | 25 931,56 Kč |
| 100 | 499,83090 Kč | 49 983,09 Kč |
| 250 | 475,98552 Kč | 118 996,38 Kč |
| Unit Price without VAT: | 638,33000 Kč |
|---|---|
| Unit Price with VAT: | 772,37930 Kč |



