
899-631 | |
|---|---|
DigiKey Part Number | 2946-899-631-ND |
Manufacturer | |
Manufacturer Product Number | 899-631 |
Description | BOX POLYAMIDE 7.48"L X 5.71"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polyamide Black Cover Included 7.480" L x 5.709" W (189.99mm x 145.01mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.480" L x 5.709" W (189.99mm x 145.01mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 42.7in² (275cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,20000 Kč | 509,20 Kč |
| Unit Price without VAT: | 509,20000 Kč |
|---|---|
| Unit Price with VAT: | 616,13200 Kč |










