
1551V11GY | |
|---|---|
DigiKey Part Number | 164-1551V11GY-ND |
Manufacturer | |
Manufacturer Product Number | 1551V11GY |
Description | BOX ABS GRAY 1.77" DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held 1.770" Dia (44.96mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551V11GY Models |
Category | Area (L x W) 2.46in² (15.9cm²) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Thickness 0.100" (2.54mm) |
Container Type Box | Ratings |
Size / Dimension 1.770" Dia (44.96mm) | Material Flammability Rating UL94 HB |
Height 0.790" (20.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,69000 Kč | 60,69 Kč |
| 5 | 50,76200 Kč | 253,81 Kč |
| 10 | 47,07100 Kč | 470,71 Kč |
| 25 | 42,65360 Kč | 1 066,34 Kč |
| 50 | 39,60880 Kč | 1 980,44 Kč |
| 100 | 36,79740 Kč | 3 679,74 Kč |
| 250 | 33,40632 Kč | 8 351,58 Kč |
| 500 | 31,06510 Kč | 15 532,55 Kč |
| 1 000 | 28,89759 Kč | 28 897,59 Kč |
| Unit Price without VAT: | 60,69000 Kč |
|---|---|
| Unit Price with VAT: | 73,43490 Kč |

