
890-802 | |
|---|---|
DigiKey Part Number | 2946-890-802-ND |
Manufacturer | |
Manufacturer Product Number | 890-802 |
Description | TERM BLOCK HDR 2POS 4.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Female Sockets 0.173" (4.40mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 890-802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.173" (4.40mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 16A | |
Voltage - IEC | 250 V | |
Current - UL | 14 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 16-22 AWG | |
Wire Gauge or Range - mm² | 0.25-1.5mm² | |
Color | Black | |
Operating Temperature | -35°C ~ 85°C | |
Contact Mating Finish | - | |
Features | Locking Feature | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 9mm | |
Contact Material | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 1.118" (28.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,73000 Kč | 62,73 Kč |
| Unit Price without VAT: | 62,73000 Kč |
|---|---|
| Unit Price with VAT: | 75,90330 Kč |











