
3SU11502BF601BA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11502BF601BA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11502BF601BA0 |
Description | SWITCH SELECT 2POS SPST 10A 500V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 10A (AC/DC) 500 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11502BF601BA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 49.70mm | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 10,000,000 Cycles | |
Approval Agency | CCC, CE, CSA, EAC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 573,17000 Kč | 1 573,17 Kč |
| 10 | 1 356,80700 Kč | 13 568,07 Kč |
| 25 | 1 278,91240 Kč | 31 972,81 Kč |
| 50 | 1 222,84380 Kč | 61 142,19 Kč |
| 100 | 1 169,13500 Kč | 116 913,50 Kč |
| Unit Price without VAT: | 1 573,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 903,53570 Kč |










