



870-531 | |
|---|---|
DigiKey Part Number | 2946-870-531-ND |
Manufacturer | |
Manufacturer Product Number | 870-531 |
Description | 3-CONDUCTOR, DOUBLE-DECK TERMINA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 870-531 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 2 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,40000 Kč | 269,40 Kč |
| 10 | 191,31300 Kč | 1 913,13 Kč |
| 25 | 169,51280 Kč | 4 237,82 Kč |
| 50 | 156,37220 Kč | 7 818,61 Kč |
| 100 | 145,75340 Kč | 14 575,34 Kč |
| 250 | 134,96676 Kč | 33 741,69 Kč |
| 500 | 128,80258 Kč | 64 401,29 Kč |
| 1 000 | 123,99613 Kč | 123 996,13 Kč |
| Unit Price without VAT: | 269,40000 Kč |
|---|---|
| Unit Price with VAT: | 325,97400 Kč |







