



870-508 | |
|---|---|
DigiKey Part Number | 2946-870-508-ND |
Manufacturer | |
Manufacturer Product Number | 870-508 |
Description | DOUBLE-DECK TERMINAL BLOCK; 4-CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 870-508 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,55000 Kč | 227,55 Kč |
| 10 | 161,49600 Kč | 1 614,96 Kč |
| 25 | 142,81160 Kč | 3 570,29 Kč |
| 50 | 131,48680 Kč | 6 574,34 Kč |
| 100 | 122,31310 Kč | 12 231,31 Kč |
| 250 | 112,96776 Kč | 28 241,94 Kč |
| 500 | 107,61476 Kč | 53 807,38 Kč |
| 1 000 | 103,43591 Kč | 103 435,91 Kč |
| Unit Price without VAT: | 227,55000 Kč |
|---|---|
| Unit Price with VAT: | 275,33550 Kč |











