


0153660167 | |
|---|---|
DigiKey Part Number | 900-0153660167-ND |
Manufacturer | |
Manufacturer Product Number | 0153660167 |
Description | CABLE FFC/FPC 16POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0153660167 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 20 | 70,26350 Kč | 1 405,27 Kč |
| 40 | 66,90425 Kč | 2 676,17 Kč |
| 60 | 65,01617 Kč | 3 900,97 Kč |
| 100 | 62,71370 Kč | 6 271,37 Kč |
| 260 | 58,62438 Kč | 15 242,34 Kč |
| 500 | 55,98214 Kč | 27 991,07 Kč |
| 1 000 | 53,31201 Kč | 53 312,01 Kč |
| 2 500 | 49,97780 Kč | 124 944,50 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |






