
870-101 | |
|---|---|
DigiKey Part Number | 2946-870-101-ND |
Manufacturer | |
Manufacturer Product Number | 870-101 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Plug Connection 5.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 870-101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 2 | |
Terminal - Width | 5.0mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 16 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 2.760" (70.10mm) | |
Height (Max) | 1.575" (40.01mm) | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,51000 Kč | 154,51 Kč |
| 10 | 109,58600 Kč | 1 095,86 Kč |
| 25 | 96,43440 Kč | 2 410,86 Kč |
| 50 | 88,37220 Kč | 4 418,61 Kč |
| 100 | 81,78770 Kč | 8 178,77 Kč |
| 250 | 75,03148 Kč | 18 757,87 Kč |
| 500 | 71,13806 Kč | 35 569,03 Kč |
| 1 000 | 68,08728 Kč | 68 087,28 Kč |
| Unit Price without VAT: | 154,51000 Kč |
|---|---|
| Unit Price with VAT: | 186,95710 Kč |










