2 Position Terminal Block Gray Middle 5.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

869-329

DigiKey Part Number
2946-869-329-ND
Manufacturer
Manufacturer Product Number
869-329
Description
TERM BLK 2POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Gray Middle 5.0mm
Datasheet
 Datasheet
EDA/CAD Models
869-329 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Housing Color
Gray
Length
1.315" (33.40mm)
Height (Max)
1.087" (27.61mm)
Material - Insulation
-
Material Flammability Rating
UL94 V-0
Stripping Length
6mm ~ 7mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
184,62000 Kč84,62 Kč
1060,16100 Kč601,61 Kč
2552,62520 Kč1 315,63 Kč
5047,90980 Kč2 395,49 Kč
10044,00500 Kč4 400,50 Kč
25039,94616 Kč9 986,54 Kč
50037,58182 Kč18 790,91 Kč
1 00035,71659 Kč35 716,59 Kč
5 00032,81729 Kč164 086,45 Kč
Manufacturers Standard Package
Unit Price without VAT:84,62000 Kč
Unit Price with VAT:102,39020 Kč