
862-9593 | |
|---|---|
DigiKey Part Number | 2946-862-9593-ND |
Manufacturer | |
Manufacturer Product Number | 862-9593 |
Description | TERM BLK 3POS BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black |
Datasheet | Datasheet |
EDA/CAD Models | 862-9593 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Width | 1.417" (36.00mm) | |
Panel Thickness | - | |
Positions Per Level | 3 | |
Panel Mount Type | Chassis, Panel | |
Pitch | 0.472" (12.00mm) | |
Wire Gauge | 12-20 AWG | |
Color | Black | |
Features | Push Button Actuated | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,41000 Kč | 96,41 Kč |
| 10 | 68,58100 Kč | 685,81 Kč |
| 25 | 60,06000 Kč | 1 501,50 Kč |
| 50 | 54,75100 Kč | 2 737,55 Kč |
| 100 | 50,37050 Kč | 5 037,05 Kč |
| 250 | 45,82920 Kč | 11 457,30 Kč |
| 500 | 43,19166 Kč | 21 595,83 Kč |
| 1 000 | 41,11339 Kč | 41 113,39 Kč |
| 5 000 | 37,88907 Kč | 189 445,35 Kč |
| Unit Price without VAT: | 96,41000 Kč |
|---|---|
| Unit Price with VAT: | 116,65610 Kč |










