
2005820-1 | |
|---|---|
DigiKey Part Number | A128355-ND |
Manufacturer | |
Manufacturer Product Number | 2005820-1 |
Description | CONN RCPT CLUSTER BLK HSG 3POS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cluster Block Housing Connector Female, Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2005820-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cluster Block Housing | |
Terminal Type | Cluster Pin | |
Gender | Female, Receptacle | |
Terminal Size | - | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Gray | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 17,26100 Kč | 172,61 Kč |
| 25 | 16,18320 Kč | 404,58 Kč |
| 50 | 15,41280 Kč | 770,64 Kč |
| 100 | 14,67610 Kč | 1 467,61 Kč |
| 300 | 13,57937 Kč | 4 073,81 Kč |
| 600 | 12,93067 Kč | 7 758,40 Kč |
| 1 200 | 12,31338 Kč | 14 776,06 Kč |
| 2 700 | 11,62872 Kč | 31 397,54 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |










