
862-8533 | |
|---|---|
DigiKey Part Number | 2946-862-8533-ND |
Manufacturer | |
Manufacturer Product Number | 862-8533 |
Description | TERM BLK 3POS BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black |
Datasheet | Datasheet |
EDA/CAD Models | 862-8533 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Width | 1.417" (36.00mm) | |
Panel Thickness | - | |
Positions Per Level | 3 | |
Panel Mount Type | Chassis, Panel | |
Pitch | 0.472" (12.00mm) | |
Wire Gauge | 12-20 AWG | |
Color | Black | |
Features | Push Button Actuated | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 69,56600 Kč | 695,66 Kč |
| 25 | 60,92760 Kč | 1 523,19 Kč |
| 50 | 55,54400 Kč | 2 777,20 Kč |
| 100 | 51,09650 Kč | 5 109,65 Kč |
| 250 | 46,48620 Kč | 11 621,55 Kč |
| 500 | 43,80896 Kč | 21 904,48 Kč |
| 1 000 | 41,69951 Kč | 41 699,51 Kč |
| 5 000 | 38,42693 Kč | 192 134,65 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |










