
862-594 | |
|---|---|
DigiKey Part Number | 2946-862-594-ND |
Manufacturer | |
Manufacturer Product Number | 862-594 |
Description | TERM BLK 4POS BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black |
Datasheet | Datasheet |
EDA/CAD Models | 862-594 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Width | 1.890" (48.00mm) | |
Panel Thickness | - | |
Positions Per Level | 4 | |
Panel Mount Type | Chassis, Panel | |
Pitch | 0.472" (12.00mm) | |
Wire Gauge | 12-20 AWG | |
Color | Black | |
Features | Push Button Actuated | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 83,95000 Kč | 839,50 Kč |
| 25 | 73,65240 Kč | 1 841,31 Kč |
| 50 | 67,28180 Kč | 3 364,09 Kč |
| 100 | 62,04070 Kč | 6 204,07 Kč |
| 250 | 56,63160 Kč | 14 157,90 Kč |
| 500 | 53,50038 Kč | 26 750,19 Kč |
| 1 000 | 51,03858 Kč | 51 038,58 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |






