
862-562 | |
|---|---|
DigiKey Part Number | 2946-862-562-ND |
Manufacturer | |
Manufacturer Product Number | 862-562 |
Description | TERM BLK 2POS BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black |
Datasheet | Datasheet |
EDA/CAD Models | 862-562 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Width | 0.945" (24.00mm) | |
Panel Thickness | - | |
Positions Per Level | 2 | |
Panel Mount Type | Chassis, Panel | |
Pitch | 0.472" (12.00mm) | |
Wire Gauge | 12-20 AWG | |
Color | Black | |
Features | Push Button Actuated | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,94000 Kč | 62,94 Kč |
| 10 | 45,02600 Kč | 450,26 Kč |
| 25 | 39,30440 Kč | 982,61 Kč |
| 50 | 35,68820 Kč | 1 784,41 Kč |
| 100 | 32,66750 Kč | 3 266,75 Kč |
| 250 | 29,50452 Kč | 7 376,13 Kč |
| 500 | 27,65212 Kč | 13 826,06 Kč |
| 1 000 | 26,18473 Kč | 26 184,73 Kč |
| 5 000 | 23,89390 Kč | 119 469,50 Kč |
| Unit Price without VAT: | 62,94000 Kč |
|---|---|
| Unit Price with VAT: | 76,15740 Kč |










