2153482122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153482123

DigiKey Part Number
900-2153482123-ND
Manufacturer
Manufacturer Product Number
2153482123
Description
SQUBA 3.6 M-S 225MM 16 AW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Pin to Cable (Round) Tin 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
8.86" (225.00mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,73000 Kč26,73 Kč
1022,77600 Kč227,76 Kč
2521,33640 Kč533,41 Kč
5020,31740 Kč1 015,87 Kč
10019,34500 Kč1 934,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,73000 Kč
Unit Price with VAT:32,34330 Kč