4 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862-1504

DigiKey Part Number
2946-862-1504-ND
Manufacturer
Manufacturer Product Number
862-1504
Description
TERM BLK 4POS BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black
Datasheet
 Datasheet
EDA/CAD Models
862-1504 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bag
Part Status
Active
Front Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Width
1.890" (48.00mm)
Panel Thickness
-
Positions Per Level
4
Panel Mount Type
Chassis, Panel
Pitch
0.472" (12.00mm)
Wire Gauge
12-20 AWG
Color
Black
Features
Push Button Actuated
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 819
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1116,20000 Kč116,20 Kč
1082,51600 Kč825,16 Kč
2572,38680 Kč1 809,67 Kč
5066,12640 Kč3 306,32 Kč
10060,97550 Kč6 097,55 Kč
25055,65872 Kč13 914,68 Kč
50052,58164 Kč26 290,82 Kč
1 00050,16173 Kč50 161,73 Kč
Manufacturers Standard Package
Unit Price without VAT:116,20000 Kč
Unit Price with VAT:140,60200 Kč