
3RQ30522SM30 | |
|---|---|
DigiKey Part Number | 3473-3RQ30522SM30-ND |
Manufacturer | |
Manufacturer Product Number | 3RQ30522SM30 |
Description | RELAY GEN PURPOSE SPST 2A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RQ30522SM30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 30VDC - Max | |
Load - Max Switching | 60W | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 0.2 ms | |
Release Time | 0.3 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | - | |
Approval Agency | CE, CSA, DNV, EAC, RCM, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3 290,07200 Kč | 16 450,36 Kč |
| Unit Price without VAT: | 3 290,07200 Kč |
|---|---|
| Unit Price with VAT: | 3 980,98712 Kč |










