
859-794 | |
|---|---|
DigiKey Part Number | 2946-859-794-ND |
Manufacturer | |
Manufacturer Product Number | 859-794 |
Description | SSR RELAY SPST-NO 100MA 9-60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 859-794 Models |
Category | Output Type DC |
Mfr | Voltage - Input 24VDC |
Series | Voltage - Load 9 V ~ 60 V |
Packaging Box | Load Current 100 mA |
Part Status Active | Termination Style Spring Terminal |
Mounting Type DIN Rail | Operating Temperature -40°C ~ 70°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,74000 Kč | 773,74 Kč |
| 10 | 689,17000 Kč | 6 891,70 Kč |
| 30 | 652,04733 Kč | 19 561,42 Kč |
| 50 | 635,46300 Kč | 31 773,15 Kč |
| 100 | 613,61260 Kč | 61 361,26 Kč |
| 250 | 585,86436 Kč | 146 466,09 Kč |
| Unit Price without VAT: | 773,74000 Kč |
|---|---|
| Unit Price with VAT: | 936,22540 Kč |




