859-405
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

859-405

DigiKey Part Number
2946-859-405-ND
Manufacturer
Manufacturer Product Number
859-405
Description
PUSH-IN TYPE JUMPER BAR; 5-WAY;
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
859-405 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
5
Pitch
-
Style
Flat Pins
For Use With/Related Products
Terminal Blocks
Contact Material
-
Contact Finish
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,49000 Kč42,49 Kč
1036,18200 Kč361,82 Kč
2533,90280 Kč847,57 Kč
5032,28240 Kč1 614,12 Kč
10030,74090 Kč3 074,09 Kč
25028,81540 Kč7 203,85 Kč
50027,43936 Kč13 719,68 Kč
1 00026,12978 Kč26 129,78 Kč
2 50024,49475 Kč61 236,88 Kč
Manufacturers Standard Package
Unit Price without VAT:42,49000 Kč
Unit Price with VAT:51,41290 Kč